Part Details for 167V12 by Hammond Manufacturing
Overview of 167V12 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167V12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7425
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 167V12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$94.7600 / $113.1500 | Buy Now |
DISTI #
3937-167V12-ND
|
DigiKey | PWR XFMR LAMINATED 252VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$164.0547 / $187.4700 | Buy Now |
DISTI #
HM4514-ND
|
DigiKey | PWR XFMR LAMINATED 252VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$91.1272 / $109.3500 | Buy Now |
DISTI #
546-167V12
|
Mouser Electronics | Power Transformers Power transformer, low voltage, enclosed chassis mount, 250VA 115 12.6 RoHS: Compliant | 0 |
|
$91.1200 / $109.2300 | Order Now |
DISTI #
70600448
|
RS | Transformer, filament/rectifer, chas mt, 250VA 115 12.6 | Hammond Manufacturing 167V12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.6100 / $110.4400 | RFQ |
|
Onlinecomponents.com | filament and low voltage rectifier/enclosed transformer RoHS: Compliant | 23 Factory Stock |
|
$93.5600 / $118.6300 | Buy Now |
|
Powell Electronics | FIL-RECT 250VA 115 12.6 Min Qty: 1 | 15 |
|
$94.9700 / $111.0500 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/enclosed transformer RoHS: Compliant | 23 Factory Stock |
|
$93.5600 / $118.6300 | Buy Now |
Part Details for 167V12
167V12 CAD Models
167V12 Part Data Attributes
|
167V12
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
167V12
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 115.824 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 101.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 20 A | |
Output Voltage 1 | 12.6 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 252 VA | |
Width | 95.25 mm |