Part Details for 167T22 by Hammond Manufacturing
Overview of 167T22 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167T22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7420
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 167T22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$83.5200 / $87.8800 | Buy Now |
DISTI #
3937-167T22-ND
|
DigiKey | PWR XFMR LAMINATED 264VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$151.8727 / $173.5600 | Buy Now |
DISTI #
HM4508-ND
|
DigiKey | PWR XFMR LAMINATED 264VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$62.6000 | Buy Now |
DISTI #
546-167T22
|
Mouser Electronics | Power Transformers Power transformer, low voltage, enclosed chassis mount, 264VA 115 22VCT RoHS: Compliant | 0 |
|
$80.2200 | Order Now |
|
Onlinecomponents.com | filament and low voltage rectifier/enclosed transformer RoHS: Compliant | 7 Factory Stock |
|
$86.6100 / $109.8200 | Buy Now |
|
Powell Electronics | FIL-RECT 264VA 115 22VCT Min Qty: 1 | 5 |
|
$87.9200 / $102.8000 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/enclosed transformer RoHS: Compliant | 7 Factory Stock |
|
$86.6100 / $109.8200 | Buy Now |
Part Details for 167T22
167T22 CAD Models
167T22 Part Data Attributes
|
167T22
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
167T22
Hammond Manufacturing
Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 115.824 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 101.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 12 A | |
Output Voltage 1 | 22 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 264 VA | |
Width | 95.25 mm |