Part Details for 167R12 by Hammond Manufacturing
Overview of 167R12 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167R12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7441
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 167R12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$55.9700 / $66.9800 | Buy Now |
DISTI #
3937-167R12-ND
|
DigiKey | PWR XFMR LAMINATED 100.8VA CHAS Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$96.8910 / $110.7300 | Buy Now |
DISTI #
HM4498-ND
|
DigiKey | PWR XFMR LAMINATED 100.8VA CHAS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$55.2037 / $65.3400 | Buy Now |
DISTI #
546-167R12
|
Mouser Electronics | Power Transformers Power transformer, low voltage, enclosed chassis mount, 100.8 115 12.6VCT RoHS: Compliant | 0 |
|
$55.2400 / $64.8800 | Order Now |
|
Onlinecomponents.com | filament and low voltage rectifier/enclosed transformer RoHS: Compliant | 14 Factory Stock |
|
$55.2500 / $75.0400 | Buy Now |
|
Powell Electronics | FIL-RECT 100.8 115 12.6VCT Min Qty: 1 | 9 |
|
$56.0900 / $65.5800 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/enclosed transformer RoHS: Compliant | 14 Factory Stock |
|
$55.2500 / $75.0400 | Buy Now |
Part Details for 167R12
167R12 CAD Models
167R12 Part Data Attributes
|
167R12
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
167R12
Hammond Manufacturing
Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 77.724 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 8 A | |
Output Voltage 1 | 12.6 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 100.8 VA | |
Width | 63.5 mm |