Part Details for 167P18 by Hammond Manufacturing
Results Overview of 167P18 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
167P18 Information
167P18 by Hammond Manufacturing is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 167P18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7431
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 167P18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$58.6600 | Buy Now |
DISTI #
HM4490-ND
|
DigiKey | PWR XFMR LAMINATED 90VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$39.6300 | Buy Now |
DISTI #
546-167P18
|
Mouser Electronics | Power Transformers Power transformer, low voltage, enclosed chassis mount, 90VA 115 18VCT RoHS: Compliant | 0 |
|
$53.3400 | Order Now |
DISTI #
70600445
|
RS | Transformer, filament/rectifer, chas mt, 90VA 115 18VCT | Hammond Manufacturing 167P18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.0900 | RFQ |
|
Onlinecomponents.com | filament and low voltage rectifier/enclosed transformer RoHS: Compliant | 29 Factory Stock |
|
$56.9700 / $76.6200 | Buy Now |
|
Powell Electronics | FIL-RECT 90VA 115 18VCT Min Qty: 1 | 19 |
|
$80.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$25.0000 / $38.4600 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/enclosed transformer RoHS: Compliant | 29 Factory Stock |
|
$56.9700 / $76.6200 | Buy Now |
Part Details for 167P18
167P18 CAD Models
167P18 Part Data Attributes
|
167P18
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
167P18
Hammond Manufacturing
Power Transformer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 77.724 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 76.2 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 5 A | |
Output Voltage 1 | 18 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 90 VA | |
Width | 63.5 mm |