Part Details for 167I 3K TX 9 X 80 MM by Wera
Overview of 167I 3K TX 9 X 80 MM by Wera
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for 167I 3K TX 9 X 80 MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W0627
|
Newark | Screwdriver, Torx, T9, 80Mm, Torx Tip Size:T9, Blade Length:80Mm, Overall Length:161Mm, Product Range:Kraftform Plus Series, Torx Key Type:T9 Rohs Compliant: Na |Wera 167I 3K TX 9 X 80 MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$9.8600 | Buy Now |