Part Details for 167G100 by Hammond Manufacturing
Overview of 167G100 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167G100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7361
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 167G100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$45.2900 / $51.6400 | Buy Now |
DISTI #
HM4457-ND
|
DigiKey | PWR XFMR LAMINATED 50VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.6000 | Buy Now |
|
Onlinecomponents.com | filament and low voltage rectifier/enclosed transformer RoHS: Compliant | 15 Factory Stock |
|
$39.0900 / $77.2000 | Buy Now |
|
Powell Electronics | filament and low voltage recti Min Qty: 1 | 9 |
|
$38.6000 / $44.1100 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/enclosed transformer RoHS: Compliant | 15 Factory Stock |
|
$39.0900 / $77.2000 | Buy Now |
Part Details for 167G100
167G100 CAD Models
167G100 Part Data Attributes:
|
167G100
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
167G100
Hammond Manufacturing
Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 66.802 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 66.802 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.5 A | |
Output Voltage 1 | 100 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 55.626 mm |