Part Details for 1679333 by Phoenix Contact
Overview of 1679333 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1679333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13655-ND
|
DigiKey | INSERT MALE 4+8POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$76.5160 / $94.4600 | Buy Now |
DISTI #
651-1679333
|
Mouser Electronics | Heavy Duty Power Connectors Male K4/8 4 Power 8 Control, Screw RoHS: Compliant | 6 |
|
$86.9700 / $94.4500 | Buy Now |
|
Onlinecomponents.com | HEAVYCON male insert - K4/8 series - for 4 power and 8 control contacts - screw connection without wire protection RoHS: Compliant | 0 |
|
$77.5900 / $100.0500 | Buy Now |
DISTI #
1679333
|
TTI | Heavy Duty Power Connectors Male K4/8 4 Power 8 Control, Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$75.0000 / $92.6200 | Buy Now |
DISTI #
000000000000180727
|
Sager | Heavy Duty Power Connectors Male K4/8 4 Power 8 Control, Screw Min Qty: 1 | 0 |
|
$97.4100 / $109.0900 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 1700 |
|
RFQ | |
|
Master Electronics | HEAVYCON male insert - K4/8 series - for 4 power and 8 control contacts - screw connection without wire protection RoHS: Compliant | 0 |
|
$77.5900 / $100.0500 | Buy Now |
Part Details for 1679333
1679333 CAD Models
1679333 Part Data Attributes
|
1679333
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1679333
Phoenix Contact
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |