Part Details for 167892-7 by TE Connectivity
Overview of 167892-7 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 167892-7
167892-7 CAD Models
167892-7 Part Data Attributes
|
167892-7
TE Connectivity
Buy Now
|
Compare Parts:
167892-7
TE Connectivity
PHOSPHOR BRONZE, TIN OVER NICKEL FINISH, WIRE TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: PHOSPHOR BRONZE; FINISH: TIN | |
Safety Approval | UL | |
Terminal and Terminal Block Type | POWER TERMINAL |
Alternate Parts for 167892-7
This table gives cross-reference parts and alternative options found for 167892-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 167892-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
167892-2 | 8P.P.L.TERM.(D) | TE Connectivity | 167892-7 vs 167892-2 |