-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8P.P.L.TERM.(H)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8661
|
Newark | Heavy Duty Power Connectors 8P.p.l.term.(H) |Amp Te Connectivity 167892-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 576 |
|
$2.6300 / $3.8800 | Buy Now |
DISTI #
11H8238
|
Newark | 8P.p.l.term.(H) |Amp Te Connectivity 167892-6 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $1.9000 | Buy Now |
DISTI #
2266-167892-6-ND
|
DigiKey | CONN QC TAB 0.250 PRESS-FIT Min Qty: 35 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
576 In Stock |
|
$2.0500 / $2.1200 | Buy Now |
DISTI #
167892-6-ND
|
DigiKey | CONN QC TAB 0.250 PRESS-FIT Min Qty: 35 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$2.0096 | Buy Now |
DISTI #
167892-6
|
Avnet Americas | Conn Power Tap 8 POS Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 167892-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 5 Days Container: Bulk | 0 |
|
$1.7254 / $1.9480 | Buy Now |
DISTI #
571-167892-6
|
Mouser Electronics | Heavy Duty Power Connectors 8P.P.L.TERM.(H) RoHS: Compliant | 1439 |
|
$1.8900 / $3.5000 | Buy Now |
DISTI #
73774364
|
RS | 8P.P.L.TERM.(H), Power Terminals | TE Connectivity 167892-6 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Box | 0Box |
|
$1.6400 | Buy Now |
DISTI #
AMP167892-6
|
Heilind Electronics | 8P.P.L.TERM.(H) | Americas - 0 in Stock |
|
$2.0462 / $2.0768 | Buy Now |
|
Onlinecomponents.com | 8P.P.L.TERM.(H) RoHS: Compliant |
576 Partner Stock |
|
$1.9300 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
167892-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
167892-6
TE Connectivity
8P.P.L.TERM.(H)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 8 | |
Rated Current | 40 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |
This table gives cross-reference parts and alternative options found for 167892-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 167892-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
167892-2 | 8P.P.L.TERM.(D) | TE Connectivity | 167892-6 vs 167892-2 |