-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8P.P.L.TERM.(D)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8341
|
Newark | Rectangular Conn, 8Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 167892-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$2.1900 / $3.0300 | Buy Now |
DISTI #
33B5442
|
Newark | 8P.p.l.term.(D) Rohs Compliant: Yes |Amp Te Connectivity 167892-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $1.7700 | Buy Now |
DISTI #
A112619-ND
|
DigiKey | CONN QC TAB 0.250 PRESS-FIT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
14 In Stock |
|
$2.5890 / $2.9100 | Buy Now |
DISTI #
167892-2
|
Avnet Americas | Conn Power Tap 1 POS Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 167892-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
73774362
|
RS | 8P.P.L.TERM.(D), Power Terminals | TE Connectivity 167892-2 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1190 | RFQ |
|
Onlinecomponents.com | 8P.P.L.TERM.(D) RoHS: Compliant | 0 |
|
$1.7900 / $4.8900 | Buy Now |
|
Master Electronics | 8P.P.L.TERM.(D) RoHS: Compliant | 0 |
|
$1.7900 / $4.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
167892-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
167892-2
TE Connectivity
8P.P.L.TERM.(D)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 8 | |
Rated Current | 40 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |