Part Details for 1677076 by Phoenix Contact
Overview of 1677076 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1677076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HEAVYCON male insert - A16 series - 16-pos. - crimp connection - numbering from 17-32 RoHS: Compliant | 0 |
|
$19.3500 / $24.5700 | Buy Now |
DISTI #
000000000000180699
|
Sager | Heavy Duty Power Connectors HC-A 16-ESTC-32 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Contact insert | 1100 |
|
RFQ | |
|
Master Electronics | HEAVYCON male insert - A16 series - 16-pos. - crimp connection - numbering from 17-32 RoHS: Compliant | 0 |
|
$19.3500 / $24.5700 | Buy Now |
Part Details for 1677076
1677076 CAD Models
1677076 Part Data Attributes
|
1677076
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1677076
Phoenix Contact
Rectangular Connector, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |