Part Details for 1677063 by Phoenix Contact
Overview of 1677063 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1677063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30243184
|
Verical | Conn Rectangular M 16 POS Screw ST Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1540 | Americas - 1 |
|
$15.9600 | Buy Now |
DISTI #
000000000000180698
|
Sager | Heavy Duty Power Connectors HC-A 16-ESTS-32 | 0 |
|
Buy Now |
Part Details for 1677063
1677063 CAD Models
1677063 Part Data Attributes
|
1677063
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1677063
Phoenix Contact
Rectangular Connector, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |