Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Education and Research
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Avnet Americas
|
RN 0805 18R2 0.1% 10PPM 5K RL - Tape and Reel (Alt: 1676661-3)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
|
0
|
-
5,000
$0.2160
-
10,000
$0.2066
-
20,000
$0.1972
|
$0.1972 / $0.2160
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
|
0Reel
|
|
$0.1956
|
Buy Now
|
|
|
Heilind Electronics
|
RN 0805 18R2 0.1% 10PPM 5K RL
|
Americas - 0 in Stock
|
-
5,000
$0.2371
-
10,000
$0.2335
-
35,000
$0.2301
|
$0.2301 / $0.2371
|
Buy Now
|
|
|
Onlinecomponents.com
|
RN 0805 18R2 0.1% 10PPM 5K RL
RoHS:
Compliant
|
0
|
-
5,000
$0.2204
-
10,000
$0.2143
-
25,000
$0.2059
-
50,000
$0.1950
|
$0.1950 / $0.2204
|
Buy Now
|
|
|
Interstate Connecting Components
|
RN 0805 18R2 0.1% 10PPM 5K RL
|
0
|
-
5,000
$0.2371
-
10,000
$0.2335
-
35,000
$0.2301
|
$0.2301 / $0.2371
|
Buy Now
|
|
|
Master Electronics
|
RN 0805 18R2 0.1% 10PPM 5K RL
RoHS:
Compliant
|
0
|
-
5,000
$0.2204
-
10,000
$0.2143
-
25,000
$0.2059
-
50,000
$0.1950
|
$0.1950 / $0.2204
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 18.2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
VS
-