Part Details for 1676198-5 by TE Connectivity
Overview of 1676198-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for 1676198-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1676198-5-ND
|
DigiKey | RES SMD 15.8KOHM 0.1% 1/10W 0805 Min Qty: 72 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
105 In Stock |
|
$0.9900 | Buy Now |
|
Onlinecomponents.com | RN 0805 15K8 0.1% 10PPM 250 RL RoHS: Compliant |
105 Partner Stock |
|
$0.9350 / $1.4100 | Buy Now |
DISTI #
18781650
|
Verical | Res Thin Film 0805 15.8K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 105 |
|
$0.9300 | Buy Now |
DISTI #
16761985-TEC
|
TME | 1676198-5 Min Qty: 39 | 105 |
|
$1.0770 / $1.0774 | Buy Now |
DISTI #
1676198-5
|
IBS Electronics | Res Thin Film 0805 15.8K Ohm 0.1% 1/10W 10ppm/C Molded SMD SMD Paper T/R Min Qty: 789 Package Multiple: 1 | 105 |
|
$0.9935 | Buy Now |
DISTI #
1676198-5
|
Avnet Abacus | Resistor Precision Thin Film 0805 15.8K Ohm 0.1% 1/10W �10ppm/�C Cut Tape (Alt: 1676198-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1676198-5
|
Avnet Abacus | Resistor Precision Thin Film 0805 15.8K Ohm 0.1% 1/10W �10ppm/�C Cut Tape (Alt: 1676198-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757102835426
|
Chip1Stop | Res Thin Film 0805 15.8K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Molded SMD Paper T/R RoHS: Compliant | 105 |
|
$1.0300 / $1.0400 | Buy Now |
|
Master Electronics | RN 0805 15K8 0.1% 10PPM 250 RL RoHS: Compliant |
105 Partner Stock |
|
$0.9350 / $1.4100 | Buy Now |
Part Details for 1676198-5
1676198-5 CAD Models
1676198-5 Part Data Attributes
|
1676198-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1676198-5
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 15800ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for 1676198-5
This table gives cross-reference parts and alternative options found for 1676198-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1676198-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATB1582 | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | 1676198-5 vs AR05ATB1582 |
WF08W1582ATL | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 15800ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1676198-5 vs WF08W1582ATL |
AR05BTB1582 | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | 1676198-5 vs AR05BTB1582 |