-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 124ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1676169-1TR-ND
|
DigiKey | Fixed Resistor, Thin Film, 0.1W, Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
250 In Stock |
|
$0.8100 | Buy Now |
DISTI #
3937-1676169-1TR-ND
|
DigiKey | Fixed Resistor, Thin Film, 0.1W, Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$1.1917 / $1.5100 | Buy Now |
DISTI #
1676169-1
|
Avnet Americas | Res Thin Film 0805 124 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1676169-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.6049 / $0.7279 | Buy Now |
|
Future Electronics | RN 0805 124R 0.1% 10PPM CUT LENGTH RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.7500 / $1.0200 | Buy Now |
|
Future Electronics | RN 0805 124R 0.1% 10PPM CUT LENGTH RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks | 0 |
|
$0.7500 / $0.8400 | Buy Now |
DISTI #
AMP1676169-1
|
Heilind Electronics | RN 0805 124R 0.1% 10PPM CUT LE | Americas - 0 in Stock |
|
$0.6846 / $0.8137 | Buy Now |
|
Onlinecomponents.com | RN 0805 124R 0.1% 10PPM CUT LENGTH RoHS: Compliant |
250 Partner Stock |
|
$0.5860 / $0.8310 | Buy Now |
DISTI #
59166845
|
Verical | Res Thin Film 0805 124 Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$0.7600 | Buy Now |
DISTI #
16761691-TEC
|
TME | 1676169-1 Min Qty: 250 | 250 |
|
$0.8300 / $0.8329 | Buy Now |
DISTI #
AMP1676169-1
|
Interstate Connecting Components | RN 0805 124R 0.1% 10PPM CUT LE | 0 |
|
$0.6846 / $0.8137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1676169-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1676169-1
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 124ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |