Part Details for 1674FC US FTT by Fluke Corporation
Overview of 1674FC US FTT by Fluke Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1674FC US FTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM7445
|
Newark | Installation Tester, 10Kohm-1Gohm, 600V, Product Range:1670 Series, Voltage Measure Dc Max:600V, Voltage Measure Ac Max:600V, Insulation Resistance Min:10Kohm, Insulation Resistance Max:1Gohm |Fluke 1674FC US FTT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,729.9900 | Buy Now |
DISTI #
676-1674FCUSFTT
|
Mouser Electronics | Insulation Testers / Megohmmeters 1674FC US FTT, INSTALLATION TESTER US + TRUTEST | 0 |
|
$3,590.1200 | Order Now |
DISTI #
20016215
|
TestEquity LLC | Fluke 1674FC US FTT Multifunctional Installation Tester, 1000 V, 5 Range, TT Software, 1670 Series | 0 |
|
$3,729.9900 | Buy Now |