-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.64III RCPT NON SEALED (TYPE1)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M9454
|
Newark | Contact, Socket, 22-20Awg, Crimp, Product Range:Multilock 0.64 Iii Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 1674311-1 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0590 | Buy Now |
DISTI #
32AH7261
|
Newark | Contact, Socket, 22-20Awg, Crimp, Product Range:Multilock 0.64 Iii Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:22Awg, Wire Size Rohs Compliant: Yes |Amp Te Connectivity 1674311-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
62X8561
|
Newark | Contact, Socket, 22-20Awg, Crimp, Product Range:Multilock 0.64 Iii Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 1674311-1 Min Qty: 40000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0800 | Buy Now |
DISTI #
17AH9920
|
Newark | Contact, Socket, 22-20Awg, Crimp, Product Range:Multilock 0.64 Iii Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:22Awg, Wire Size Rohs Compliant: Yes |Amp Te Connectivity 1674311-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0630 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.042IN MIN CABLE DIA, 0.067IN MAX CABLE DIA | 84 |
|
$0.0945 / $0.3150 | Buy Now |
DISTI #
1674311-1
|
TTI | Automotive Connectors RCPT NONSEAL TYP 1 0.64III RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1674311-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1674311-1
TE Connectivity
0.64III RCPT NON SEALED (TYPE1)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.042 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |