Part Details for 1674157-7 by TE Connectivity
Overview of 1674157-7 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1674157-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3908
|
Newark | Headers & Wire Housings Dynamic Sf Drawer Pnl Mnt |Amp Te Connectivity 1674157-7 Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 950 |
|
$1.6700 | Buy Now |
DISTI #
17R4459
|
Newark | Dynamic Sf Drawer Panel Mount |Amp Te Connectivity 1674157-7 Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.0600 | Buy Now |
DISTI #
2266-1674157-7-ND
|
DigiKey | CONN RCPT HSG 16POS 3.81MM Min Qty: 80 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
950 In Stock |
|
$1.1200 / $1.1600 | Buy Now |
DISTI #
A107785-ND
|
DigiKey | CONN RCPT HSG 16POS 3.81MM Min Qty: 80 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1167 | Buy Now |
DISTI #
1674157-7
|
Avnet Americas | Conn Housing RCP 16 POS ST Tray - Bulk (Alt: 1674157-7) RoHS: Compliant Min Qty: 1680 Package Multiple: 40 Container: Bulk | 0 |
|
$0.9455 / $1.0675 | Buy Now |
DISTI #
571-1674157-7
|
Mouser Electronics | Headers & Wire Housings DYNAMIC SF DRAWER PNL MNT RoHS: Compliant | 1680 |
|
$1.0400 / $2.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 40 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.8980 | Buy Now |
DISTI #
AMP1674157-7
|
Heilind Electronics | DYNAMIC SF DRAWER PANEL MOUNT | Americas - 0 in Stock |
|
$0.8694 / $1.1381 | Buy Now |
|
Onlinecomponents.com | DYNAMIC SF DRAWER PANEL MOUNT RoHS: Compliant |
950 Partner Stock |
|
$1.0000 / $1.7100 | Buy Now |
DISTI #
30324923
|
Verical | Conn Housing RCP 16 POS 3.81mm Crimp ST Panel Mount Black Tray RoHS: Compliant Min Qty: 80 Package Multiple: 40 | Americas - 920 |
|
$1.0500 / $1.0900 | Buy Now |
Part Details for 1674157-7
1674157-7 CAD Models
1674157-7 Part Data Attributes
|
1674157-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1674157-7
TE Connectivity
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
Alternate Parts for 1674157-7
This table gives cross-reference parts and alternative options found for 1674157-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1674157-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1586075-6 | Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1674157-7 vs 1-1586075-6 |
1674157-7 | (1674157-7) DYNAMIC SF DRAWER PANEL MOUNT | TE Connectivity | 1674157-7 vs 1674157-7 |