1674037-1
TE Connectivity
Description: REC ASSY 0.8DOCKING CONN 240P+

Overview of 1674037-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 1674037-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R4454
Newark Rec Assy 0.8Docking Conn 240P+ |Amp Te Connectivity 1674037-1 RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $23.1400
  • 50 $21.0300
  • 100 $19.9700
  • 250 $19.3600
$19.3600 / $23.1400 Buy Now
DISTI # 1674037-1
Avnet Americas Conn VHDCI PL 2Power/240Signal POS 0.8mm Solder ST SMD - Tape and Reel (Alt: 1674037-1) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Container: Reel 0
RFQ
DISTI # 571-1674037-1
Mouser Electronics I/O Connectors REC ASSY 0.8DOCKING CONN 240P+ 0
  • 1 $28.2500
  • 10 $24.7500
  • 27 $23.4300
  • 54 $22.5800
  • 108 $21.9900
  • 270 $21.3300
$21.3300 / $28.2500 Order Now

CAD Models for 1674037-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1674037-1 by TE Connectivity

1674037-1
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
SCREW LOCK
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Arrangement
S240P2
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
YES
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
7 A
Reference Standard
UL
Terminal Length
0.067 inch
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
242
UL Flammability Code
94V-0
Want to compare parts?
  1. 1674037-1
    TE Connectivity
    REC ASSY 0.8DOCKING CONN 240P+
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1674037-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1674037-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1674037-1 would you like to use for your alert(s)?
  • Please alert me when 1674037-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1674037-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1674037-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1674037-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1674037-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1674037-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: