Part Details for 1673J 010100 by Belden Inc
Overview of 1673J 010100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-100LD | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST2010-100LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 1673J 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1142
|
Newark | Coaxial Cable, Rg402/U 100Ft Black, Coaxial Cable Type:Rg402, Wire Gauge:19Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Belden 1673J 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,373.4000 / $1,479.6800 | Buy Now |
DISTI #
BEL8989-ND
|
DigiKey | #19 TFE BRD TINNED COAX PVC Min Qty: 100 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$12.2200 | Buy Now |
DISTI #
566-1673J-100
|
Mouser Electronics | Coaxial Cables 19AWG 1C SHIELD 100ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,352.1900 | Order Now |
DISTI #
70005443
|
RS | Coaxial Cable, RG402/U,19 AWG, SCCS, Solid, Composite Shld, Copper-Tin, TFE Ins, Blk | Belden 1673J 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,334.1000 | RFQ |