Part Details for 1673389-2 by TE Connectivity
Overview of 1673389-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1673389-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1673389-2-ND
|
DigiKey | MOUNT,FINGER Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$4,676.9300 | Buy Now |
DISTI #
2266-1673389-2-ND
|
DigiKey | MOUNT,FINGER Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$2,481.2300 | Buy Now |
DISTI #
1673389-2-ND
|
DigiKey | MOUNT,FINGER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,482.9800 | Buy Now |
DISTI #
1673389-2
|
Avnet Americas | MOUNT,FINGER - Bulk (Alt: 1673389-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 7 Factory Stock |
|
$2,072.0800 / $2,493.5200 | Buy Now |
DISTI #
571-1673389-2
|
Mouser Electronics | Bench Top Tools MOUNT FINGER | 0 |
|
$2,458.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$2,141.4700 | Buy Now |
DISTI #
AMP1673389-2
|
Heilind Electronics | MOUNT,FINGER | Americas - 0 in Stock |
|
$2,582.3528 / $2,620.8955 | Buy Now |
|
Onlinecomponents.com | MOUNT,FINGER RoHS: Compliant |
1 Partner Stock 7 Factory Stock |
|
$2,272.1400 / $2,437.9500 | Buy Now |
DISTI #
65702608
|
Verical | OCEAN Applicators, MOUNT,FINGER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,326.7000 | Buy Now |
DISTI #
16733892-TEC
|
TME | 1673389-2 Min Qty: 1 | 1 |
|
$1,913.8104 | Buy Now |