Part Details for 1672A TIN500 by Belden Inc
Overview of 1672A TIN500 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1672A | Analog Devices | LTC3816EUHF Demo Board ? 4.5V |
Price & Stock for 1672A TIN500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1140
|
Newark | Coaxial Cable, 500Ft, Tin, Coaxial Cable Type:-, Wire Gauge:29Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:-, Jacket Material:Unjacketed, External Diameter:2.21Mmrohs Compliant: Yes |Belden 1672A TIN500 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
BEL9171-ND
|
DigiKey | #29 TFE SH TINNED COAX Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
566-1672ATIN500
|
Mouser Electronics | Coaxial Cables #29 TFE SH TINNED COAX RoHS: Compliant | 0 |
|
$3,945.0000 | Order Now |