Part Details for 167270-2 by TE Connectivity
Overview of 167270-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 167270-2
167270-2 CAD Models
167270-2 Part Data Attributes:
|
167270-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
167270-2
TE Connectivity
CONNECTOR, 2 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 167270-2
This table gives cross-reference parts and alternative options found for 167270-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 167270-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-C2D102A | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 167270-2 vs A-7674-C2D102A |
BLY32 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | 167270-2 vs BLY32 |
640474-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 167270-2 vs 640474-2 |
A-7674-A2M561A | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 167270-2 vs A-7674-A2M561A |
5-827888-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 167270-2 vs 5-827888-2 |
6-292153-2 | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 167270-2 vs 6-292153-2 |
022-42-6022 | Board Connector, 2 Contact(s), 1 Row(s), Female | Molex | 167270-2 vs 022-42-6022 |
HCSS-02-S-02.60-01-ST4 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Samtec Inc | 167270-2 vs HCSS-02-S-02.60-01-ST4 |
0009075029 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 167270-2 vs 0009075029 |
90872-0010 | Board Connector, 2 Contact(s), 1 Row(s), Female | Molex | 167270-2 vs 90872-0010 |