Part Details for 1672660000 by Weidmüller Interface GmbH & Co. KG
Overview of 1672660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1672660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6495
|
Newark | Blzf 5.08/05/270B Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1672660000 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1672660000
|
Avnet Americas | Conn Terminal Block SKT 5 POS 5.08mm Crimp RA Cable Mount 10A Box - Bulk (Alt: 1672660000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1672660000
|
Avnet Abacus | Conn Terminal Block SKT 5 POS 5.08mm Crimp RA Cable Mount 10A Box (Alt: 1672660000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |