Part Details for 1672453 by Phoenix Contact
Overview of 1672453 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1672453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12300-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 20AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$1.9600 | Buy Now |
DISTI #
651-1672453
|
Mouser Electronics | Heavy Duty Power Connectors Turn 1.6 Crimp Male Diam. 0.5mm Au RoHS: Compliant | 498 |
|
$1.9500 / $1.9600 | Buy Now |
|
Onlinecomponents.com | Turned 1.6 crimp contact - individual male contact - core diameter 0.5 mm² - gold-plated RoHS: Compliant | 0 |
|
$1.9500 / $2.8500 | Buy Now |
DISTI #
1672453
|
TTI | Heavy Duty Power Connectors Turn 1.6 Crimp Male Diam. 0.5mm Au RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.8600 / $1.9400 | Buy Now |
DISTI #
000000000000180646
|
Sager | Heavy Duty Power Connectors Turn 1.6 Crimp Male Diam. 0.5mm Au Min Qty: 100 | 0 |
|
$2.4100 / $2.7000 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 1800 |
|
RFQ | |
|
Master Electronics | Turned 1.6 crimp contact - individual male contact - core diameter 0.5 mm² - gold-plated RoHS: Compliant | 0 |
|
$1.9500 / $2.8500 | Buy Now |
Part Details for 1672453
1672453 CAD Models
1672453 Part Data Attributes:
|
1672453
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1672453
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |