Part Details for 1672440 by Phoenix Contact
Overview of 1672440 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1672440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4654-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 18AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
32 In Stock |
|
$1.9140 / $2.7300 | Buy Now |
DISTI #
651-1672440
|
Mouser Electronics | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.75mm Au RoHS: Compliant | 1 |
|
$1.9100 / $2.7300 | Buy Now |
|
Onlinecomponents.com | Turned 1.6 crimp contact - individual female contact - core diameter 0.75 mm² - gold-plated RoHS: Compliant |
68 In Stock |
|
$1.9600 / $4.3800 | Buy Now |
DISTI #
1672440
|
TTI | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.75mm Au RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.9000 / $2.2000 | Buy Now |
DISTI #
000000000000180645
|
Sager | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.75mm Au Min Qty: 100 | 0 |
|
$2.4100 / $2.7000 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 2200 |
|
RFQ | |
|
Master Electronics | Turned 1.6 crimp contact - individual female contact - core diameter 0.75 mm² - gold-plated RoHS: Compliant |
68 In Stock |
|
$1.9600 / $4.3800 | Buy Now |
Part Details for 1672440
1672440 CAD Models
1672440 Part Data Attributes
|
1672440
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1672440
Phoenix Contact
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | CONTACT FINISH: GOLD | |
Approvals | GOST; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG |