Part Details for 167206500002 by Essentra Components
Overview of 167206500002 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167206500002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2800-ND
|
DigiKey | NATURAL NYLON 6/6 FIR TREE RIVET Min Qty: 1 Lead time: 10 Weeks Container: Bag |
196 In Stock |
|
$0.0599 / $0.1300 | Buy Now |
DISTI #
144-167206500002
|
Mouser Electronics | Screws & Fasteners TREE CLIP 5.6 - 6.4 RoHS: Compliant | 0 |
|
$0.0880 / $0.1900 | Order Now |
DISTI #
71255264
|
RS | TREE CLIP 5.6 - 6.4 | Essentra Components 167206500002 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0910 / $0.0990 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0737 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 5.6 mm (0.220 in) - Compatible Panel Thickness Range 1.5 - 15 mm (0.059 - 0.591 in) | 0 |
|
$0.0733 / $0.1132 | Buy Now |
DISTI #
RIC167206500002
|
DB Roberts | 0 |
|
RFQ |