Part Details for 167204069902 by Essentra Components
Overview of 167204069902 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167204069902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2793-ND
|
DigiKey | BLACK NYLON 6/6 FIR TREE RIVETS, Min Qty: 1 Lead time: 10 Weeks Container: Bag |
100 In Stock |
|
$0.0709 / $0.1600 | Buy Now |
DISTI #
144-167204069902
|
Mouser Electronics | Screws & Fasteners TREE CLIP A=4.1 D=6 RoHS: Compliant | 320 |
|
$0.0690 / $0.1400 | Buy Now |
DISTI #
71255257
|
RS | TREE CLIP A=4.1 D=6 | Essentra Components 167204069902 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0690 / $0.0750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.0559 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4.1 mm (0.161 in) - Compatible Panel Thickness Range 1 - 2.5 mm (0.039 - 0.098 in) RoHS: Compliant | 0 |
|
$0.0564 / $0.0859 | Buy Now |
DISTI #
RIC167204069902
|
DB Roberts | TREE CLIP A=4.1 D=6 | 0 |
|
RFQ |