Part Details for 167201069902 by Essentra Components
Overview of 167201069902 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167201069902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2785-ND
|
DigiKey | BLACK NYLON 6/6 FIR TREE RIVETS, Min Qty: 1 Lead time: 10 Weeks Container: Bag |
10983 In Stock |
|
$0.0641 / $0.1400 | Buy Now |
DISTI #
144-167201069902
|
Mouser Electronics | Screws & Fasteners TREE CLIP A=2.7 D=7 RoHS: Compliant | 440 |
|
$0.0620 / $0.1300 | Buy Now |
DISTI #
71255250
|
RS | TREE CLIP A=2.7 D=7 | Essentra Components 167201069902 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0620 / $0.0680 | RFQ |
|
Future Electronics | Barbed Fastener 0.059" ~ 0.157" (1.50mm ~ 4.00mm) Grip Range Nylon RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.0529 / $0.0642 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 2.7 mm (0.106 in) - Compatible Panel Thickness Range 1.5 - 4 mm (0.059 - 0.157 in) RoHS: Compliant | 0 |
|
$0.0502 / $0.0775 | Buy Now |
DISTI #
RIC167201069902
|
DB Roberts | TREE CLIP A=2.7 D=7 | 0 |
|
RFQ |
Part Details for 167201069902
167201069902 CAD Models
167201069902 Part Data Attributes
|
167201069902
Essentra Components
Buy Now
|
Compare Parts:
167201069902
Essentra Components
|
Samacsys Manufacturer | Essentra Components |