Part Details for 1672-20-1-0500-005-1-TS by CnC Tech LLC
Overview of 1672-20-1-0500-005-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1672-20-1-0500-005-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN363L-500-ND
|
DigiKey | HOOK-UP STRND 20AWG BLU 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
7 In Stock |
|
$67.3569 / $93.3000 | Buy Now |
DISTI #
CN363L-100-ND
|
DigiKey | HOOK-UP STRND 20AWG BLU 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$16.9885 / $25.4800 | Buy Now |
DISTI #
CN363L-25-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V BLU 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$5.3157 / $8.1500 | Buy Now |
DISTI #
CN363L-50-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V BLU 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$9.4580 / $14.5500 | Buy Now |
|
Onlinecomponents.com | UL1672 Double Insulated PVC Hook-Up-Wire 20AWG - 105°C 300V - Blue - 500Ft Reel | 0 |
|
$57.8100 / $86.9600 | Buy Now |