Part Details for 1672-18-1-0500-008-1-TS by CnC Tech LLC
Overview of 1672-18-1-0500-008-1-TS by CnC Tech LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1672-18-1-0500-008-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN376A-50-ND
|
DigiKey | HOOK-UP STRND 18AWG 300V ORN 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
8 In Stock |
|
$11.7793 / $17.7600 | Buy Now |
DISTI #
CN376A-25-ND
|
DigiKey | HOOK-UP STRND 18AWG 300V ORN 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
8 In Stock |
|
$6.4434 / $9.8300 | Buy Now |
DISTI #
CN376A-100-ND
|
DigiKey | HOOK-UP STRND 18AWG ORN 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
3 In Stock |
|
$22.7959 / $31.6100 | Buy Now |
DISTI #
CN376A-500-ND
|
DigiKey | HOOK-UP STRND 18AWG ORN 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
1 In Stock |
|
$125.7900 | Buy Now |
|
Onlinecomponents.com | UL1672 Double Insulated PVC Hook-Up-Wire 18AWG - 105°C 300V - Orange - 500Ft Reel | 0 |
|
$91.3800 / $133.2000 | Buy Now |
|
Onlinecomponents.com | UL1672 Double Insulated PVC Hook-Up-Wire 18AWG - 105°C 300V - Orange - 500Ft Reel | 0 |
|
$91.3800 / $133.2000 | Buy Now |