Part Details for 1671140 by Phoenix Contact
Overview of 1671140 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1671140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1671140-ND
|
DigiKey | VALVE CONNECTOR 3POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$21.9602 / $27.2600 | Buy Now |
DISTI #
651-1671140
|
Mouser Electronics | Circular Metric Connectors SACC-V-3CON- PG9/BI-1L-S RoHS: Compliant | 9 |
|
$21.9600 / $27.2500 | Buy Now |
|
Onlinecomponents.com | Valve connectors - Universal - 3-position - Valve connector BI (11 mm) - with 1 LED - connected with Zener diode - Screw connection - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
15 In Stock |
|
$21.9600 / $27.2600 | Buy Now |
DISTI #
000000000000686175
|
Sager | Circular Metric Connectors SACC-V-3CON- PG9/BI-1L-S Min Qty: 1 | 0 |
|
$27.6100 / $32.2100 | Buy Now |
|
Dynamic Solutions GmbH | Valve connectors | 2200 |
|
RFQ | |
|
Master Electronics | Valve connectors - Universal - 3-position - Valve connector BI (11 mm) - with 1 LED - connected with Zener diode - Screw connection - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
15 In Stock |
|
$21.9600 / $27.2600 | Buy Now |
Part Details for 1671140
1671140 CAD Models
1671140 Part Data Attributes:
|
1671140
Phoenix Contact
Buy Now
|
Compare Parts:
1671140
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |