Part Details for 1671098 by Phoenix Contact
Overview of 1671098 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1671098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5111
|
Newark | Sensor/Actuator Socket, M12, 5Pos, Connector To Connector:M12 Straight Receptacle To Free End, Cable Length - Metric:500Mm, Cable Length - Imperial:19.6", Product Range:-, Svhc:No Svhc (15-Jan-2019), Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1671098 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$20.4200 / $29.2100 | Buy Now |
DISTI #
14X2435
|
Newark | Sacc-E-M12Fs-5Con-Pg9/0 5 |Phoenix Contact 1671098 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2734-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
71 In Stock |
|
$18.2628 / $22.6700 | Buy Now |
DISTI #
651-1671098
|
Mouser Electronics | Circular Metric Connectors M12 BLHD SKT 5P W/CB RoHS: Compliant | 477 |
|
$18.6300 / $22.5800 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator flush-type socket - 5-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 5x 0.34 mm² RoHS: Compliant |
17 In Stock |
|
$17.7300 / $25.1900 | Buy Now |
DISTI #
1671098
|
TTI | Circular Metric Connectors M12 BLHD SKT 5P W/CB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.9500 / $22.1600 | Buy Now |
DISTI #
000000000000180622
|
Sager | Circular Metric Connectors M12 BLHD SKT 5P W/CB Min Qty: 1 | 0 |
|
$22.9600 / $26.7900 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 500 |
|
RFQ | |
|
Master Electronics | Sensor/Actuator flush-type socket - 5-pos. - M12 - A-coded - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 5x 0.34 mm² RoHS: Compliant |
17 In Stock |
|
$17.7300 / $25.1900 | Buy Now |
|
Neutron USA | Sensor/Actuator Cordset, Str M12 F 5pos to wire leads, 5wire 0.5m, SACC-E-M12FS-5CON-PG9/0,5 | 50 |
|
$89.4900 | Buy Now |
Part Details for 1671098
1671098 CAD Models
1671098 Part Data Attributes:
|
1671098
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1671098
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |