Part Details for 167107069902 by Essentra Components
Overview of 167107069902 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167107069902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2777-ND
|
DigiKey | BLACK NYLON 6/6 FIR TREE RIVETS, Min Qty: 1 Lead time: 10 Weeks Container: Bag |
165 In Stock |
|
$0.1536 / $0.3100 | Buy Now |
DISTI #
144-167107069902
|
Mouser Electronics | Screws & Fasteners FINNED RIVET A=6.0 B=20.4 RoHS: Compliant | 0 |
|
$0.2170 / $0.4100 | Order Now |
DISTI #
71255239
|
RS | FINNED RIVET A=6.0 B=20.4 | Essentra Components 167107069902 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1960 / $0.2130 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1585 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2.5 - 12 mm (0.098 - 0.472 in) | 0 |
|
$0.1578 / $0.2435 | Buy Now |
DISTI #
RIC167107069902
|
DB Roberts | FINNED RIVET A=6.0 B=20.4 | 0 |
|
RFQ |