Part Details for 167104569902 by Essentra Components
Overview of 167104569902 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167104569902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2771-ND
|
DigiKey | BLACK NYLON 6/6 FIR TREE RIVETS, Min Qty: 1 Lead time: 10 Weeks Container: Bag |
500 In Stock |
|
$0.3102 / $0.6400 | Buy Now |
DISTI #
144-167104569902
|
Mouser Electronics | Screws & Fasteners FINNED RIVET A=5.5 B=19.7 RoHS: Compliant | 0 |
|
$0.3050 / $0.5500 | Order Now |
DISTI #
71255231
|
RS | FINNED RIVET A=5.5 B=19.7 | Essentra Components 167104569902 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3020 / $0.3280 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2450 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 5.5 mm (0.217 in) - Compatible Panel Thickness Range 1.5 - 14.2 mm (0.059 - 0.559 in) | 0 |
|
$0.2470 / $0.3756 | Buy Now |
DISTI #
RIC167104569902
|
DB Roberts | FINNED RIVET A=5.5 B=19.7 | 0 |
|
RFQ |