Part Details for 167102J630B by Cornell Dubilier Electronics Inc
Overview of 167102J630B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167102J630B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Film 0.001uF 630V PET 5% (10.5 X 9 X 4mm) Radial 7.5mm 125°C Bulk RoHS: Compliant |
4 In Stock |
|
$1.5400 / $3.8000 | Buy Now |
|
Master Electronics | Cap Film 0.001uF 630V PET 5% (10.5 X 9 X 4mm) Radial 7.5mm 125°C Bulk RoHS: Compliant |
4 In Stock |
|
$1.5400 / $3.8000 | Buy Now |
Part Details for 167102J630B
167102J630B CAD Models
167102J630B Part Data Attributes
|
167102J630B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
167102J630B
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, 4116,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4116 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
JESD-609 Code | e0 | |
Length | 10.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 4116 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 7.5 mm | |
Width | 4 mm |
Alternate Parts for 167102J630B
This table gives cross-reference parts and alternative options found for 167102J630B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 167102J630B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
184102J630ABA | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, 4116, | Cornell Dubilier Electronics Inc | 167102J630B vs 184102J630ABA |
184102J630ABB | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, 4116, | Cornell Dubilier Electronics Inc | 167102J630B vs 184102J630ABB |