Part Details for 1671-9B50011 by Johnson Electric / Parlex Corporation
Overview of 1671-9B50011 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1671KQ | Analog Devices | IC, 12-BIT 1.25 MSPS ADC | |
SSM2167-1RMZ-R7 | Analog Devices | MICROPHONE PREAMP W/18dB FIXED | |
LT1671CS8#TRPBF | Analog Devices | 60ns, L Pwr,1x S, Ground-Sensi |
Price & Stock for 1671-9B50011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-1671-9B50011
|
Mouser Electronics | Solenoids & Actuators Standardized Tubular 100 Pull - 28 AWG RoHS: Compliant | 0 |
|
$18.1200 / $30.8400 | Order Now |
|
Onlinecomponents.com | Pull Tabular Selonoid - 13.8VDC@100% Duty Cycle - 19.2 Ohm Coil Resistance - Flat Face Plunger - Molex Connector w/ Wiring Harness & 14" Leads RoHS: Compliant | Alternative Product Available |
|
$16.4000 / $44.6900 | Buy Now |