-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COVER,90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6823
|
Newark | Cover, Nylon, Black, Accessory Type:Cover, For Use With:Amp Heavy Duty Sealed Series Automotive Connectors, Product Range:Heavy Duty Sealed Connector Series Rohs Compliant: Yes |Te Connectivity 1670865-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1128 |
|
$0.6390 / $1.2500 | Buy Now |
DISTI #
28T0258
|
Newark | Dust Cap/Cover, Right Angle, Cover, Group E Receptacle Housing & Tab Housing Rohs Compliant: Yes |Corcom Te Connectivity 1670865-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9340 / $1.3100 | Buy Now |
DISTI #
A128132-ND
|
DigiKey | COVER,90 Min Qty: 1 Lead time: 7 Weeks Container: Box |
778 In Stock |
|
$0.8510 / $1.6200 | Buy Now |
DISTI #
97X6823
|
Avnet Americas | Cover for Heavy Duty Sealed Connector Housings Nylon 66/6 (Polyamide 66/6) Black - Bulk (Alt: 97X6823) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 1128 Partner Stock |
|
$0.8060 / $1.2500 | Buy Now |
DISTI #
1670865-1
|
Avnet Americas | Cover for Heavy Duty Sealed Connector Housings Nylon 66/6 (Polyamide 66/6) Black - Bulk (Alt: 1670865-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 40 Weeks, 1 Days Container: Bulk | 0 |
|
$0.7179 / $0.8639 | Buy Now |
DISTI #
571-1670865-1
|
Mouser Electronics | Automotive Connectors COVER,90 RoHS: Compliant | 20833 |
|
$0.6520 / $1.2600 | Buy Now |
|
Future Electronics | Heavy Duty Sealed Connector Series Cover, 90 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 1100Box |
|
$0.7250 / $0.8850 | Buy Now |
DISTI #
AMP1670865-1
|
Heilind Electronics | COVER,90 | Americas - 5100 in Stock |
|
$0.6576 / $0.6994 | Buy Now |
|
Onlinecomponents.com | COVER,90 RoHS: Compliant |
4193 In Stock |
|
$0.5770 / $0.9220 | Buy Now |
|
Onlinecomponents.com | COVER,90 RoHS: Compliant | 0 |
|
$0.8010 / $1.7880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1670865-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1670865-1
TE Connectivity
COVER,90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |