-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9918
|
Newark | Mounting Clip, Automotive Connector, Accessory Type:Mounting Clip, For Use With:Amp Hdscs Series Connectors, Product Range:Hdscs Series Rohs Compliant: Yes |Amp Te Connectivity 1670720-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2212 |
|
$0.4790 / $0.6030 | Buy Now |
DISTI #
97X6820
|
Newark | Slide, tab Hsg Group C |Te Connectivity 1670720-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 / $0.3930 | Buy Now |
DISTI #
A128130-ND
|
DigiKey | SLIDE,TAB HSG GROUB C Min Qty: 1 Lead time: 7 Weeks Container: Bag |
756 In Stock |
|
$0.3332 / $0.5800 | Buy Now |
DISTI #
1670720-1
|
Avnet Americas | Connector Accessories Fixing Slide - Bag (Alt: 1670720-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 1 Days Container: Bag | 0 |
|
$0.2783 / $0.3142 | Buy Now |
DISTI #
17AH9918
|
Avnet Americas | Connector Accessories Fixing Slide (Alt: 17AH9918) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days | 23 Partner Stock |
|
RFQ | |
DISTI #
17AH9918
|
Avnet Americas | Connector Accessories Fixing Slide - Bulk (Alt: 17AH9918) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 23 Partner Stock |
|
$0.4900 / $0.6000 | Buy Now |
DISTI #
571-1670720-1
|
Mouser Electronics | Automotive Connectors SLIDE, TAB HSG GROUB C RoHS: Compliant | 4442 |
|
$0.3330 / $0.5800 | Buy Now |
|
Future Electronics | SLIDE,TAB HSG GROUP C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2740 | Buy Now |
DISTI #
AMP1670720-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3144 / $0.3563 | Buy Now | |
|
Onlinecomponents.com | SLIDE,TAB HSG GROUP C | 0 |
|
$0.3006 / $0.8862 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1670720-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1670720-1
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |