-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8POS,TAB 0,63X0,64,HEADER ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1670643-2TR-ND
|
DigiKey | 8POS MQS .63 HEADER 90DEG SMD Min Qty: 340 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4568 | Buy Now |
DISTI #
1670643-2
|
Avnet Americas | Conn Shrouded HDR 8 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: 1670643-2) Min Qty: 340 Package Multiple: 340 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.4623 / $3.6033 | Buy Now |
DISTI #
571-1670643-2
|
Mouser Electronics | Automotive Connectors 8pos MQS .63 header 90deg SMD RoHS: Compliant | 0 |
|
$4.5700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 340 Package Multiple: 340 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$3.7800 | Buy Now |
DISTI #
AMP1670643-2
|
Heilind Electronics | 8POS MQS .63 HEADER 90DEG SMD | Americas - 0 in Stock |
|
$4.6079 / $4.6766 | Buy Now |
|
Onlinecomponents.com | 8pos MQS .63 header 90deg SMD RoHS: Compliant | 0 |
|
$3.8900 / $8.1500 | Buy Now |
DISTI #
AMP1670643-2
|
Interstate Connecting Components | 8POS MQS .63 HEADER 90DEG SMD | 0 |
|
$4.6079 / $4.6766 | Buy Now |
DISTI #
000000000006272985
|
Sager | Automotive Connectors 8pos MQS .63 header 90deg SMD Min Qty: 170 | 0 |
|
$5.2200 | Buy Now |
DISTI #
1670643-2
|
Avnet Abacus | Conn Shrouded HDR 8 POS 2.54mm Solder RA SMD T/R (Alt: 1670643-2) RoHS: Compliant Min Qty: 340 Package Multiple: 340 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 8pos MQS .63 header 90deg SMD RoHS: Compliant | 0 |
|
$3.8900 / $8.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1670643-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1670643-2
TE Connectivity
8POS,TAB 0,63X0,64,HEADER ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.736 inch | |
Body Length | 1.311 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |