Part Details for 1670413 by Phoenix Contact
Overview of 1670413 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1670413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1670413
|
Mouser Electronics | Circular Metric Connectors Q 1.5/3L90/13KU-DSI RoHS: Compliant | 0 |
|
$13.0000 / $17.3400 | Order Now |
|
Onlinecomponents.com | Panel feed-through - for internal wall mounting - with dip-solder connection - length of the solder pin: 3.8 mm - hole Ø 3-pos. = 20.8 mm - 0.3 RoHS: Compliant | 0 |
|
$13.4100 / $17.0300 | Buy Now |
DISTI #
000000000000180611
|
Sager | Circular Metric Connectors Q 1.5/3L90/13KU-DSI | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Panel feed-through | 500 |
|
RFQ | |
|
Master Electronics | Panel feed-through - for internal wall mounting - with dip-solder connection - length of the solder pin: 3.8 mm - hole Ø 3-pos. = 20.8 mm - 0.3 RoHS: Compliant | 0 |
|
$13.4100 / $17.0300 | Buy Now |
Part Details for 1670413
1670413 CAD Models
1670413 Part Data Attributes:
|
1670413
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1670413
Phoenix Contact
CONN PANEL FEED THRU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |