Part Details for 167012069902 by Essentra Components
Overview of 167012069902 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167012069902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2760-ND
|
DigiKey | BLACK NYLON 6/6 FIR TREE RIVETS, Min Qty: 1 Lead time: 10 Weeks Container: Bag |
975 In Stock |
|
$0.4735 / $0.9500 | Buy Now |
DISTI #
144-167012069902
|
Mouser Electronics | Screws & Fasteners FINNED RIVET A=7.0 B=32.0 RoHS: Compliant | 0 |
|
$0.4730 / $0.7900 | Order Now |
DISTI #
71255218
|
RS | FINNED RIVET A=7.0 B=32.0 | Essentra Components 167012069902 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4920 / $0.5350 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.3990 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 7 mm (0.276 in) - Compatible Panel Thickness Range 1.3 - 22.9 mm (0.051 - 0.902 in) RoHS: Compliant | 0 |
|
$0.3976 / $0.5888 | Buy Now |
DISTI #
RIC167012069902
|
DB Roberts | FINNED RIVET A=7.0 B=32.0 | 0 |
|
RFQ |