Part Details for 167006769902 by Essentra Components
Overview of 167006769902 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167006769902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2749-ND
|
DigiKey | BLACK NYLON 6/6 FIR TREE RIVETS, Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4298 / $0.8600 | Buy Now |
DISTI #
144-167006769902
|
Mouser Electronics | Screws & Fasteners FINNED RIVET A=6.0 B=12.7 RoHS: Compliant | 0 |
|
$0.4210 / $0.7200 | Order Now |
DISTI #
71255207
|
RS | FINNED RIVET A=6.0 B=12.7 | Essentra Components 167006769902 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4110 / $0.4470 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.3340 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2.4 - 8.1 mm (0.094 - 0.319 in) RoHS: Compliant | 0 |
|
$0.3362 / $0.4919 | Buy Now |
DISTI #
RIC167006769902
|
DB Roberts | 0 |
|
RFQ |
Part Details for 167006769902
167006769902 CAD Models
167006769902 Part Data Attributes
|
167006769902
Essentra Components
Buy Now
|
Compare Parts:
167006769902
Essentra Components
|
Samacsys Manufacturer | Essentra Components |