Part Details for 167006000002 by Essentra Components
Overview of 167006000002 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167006000002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2748-ND
|
DigiKey | NATURAL NYLON 6/6 FIR TREE RIVET Min Qty: 1 Lead time: 10 Weeks Container: Bag |
4 In Stock |
|
$0.4374 / $0.8700 | Buy Now |
DISTI #
144-167006000002
|
Mouser Electronics | Screws & Fasteners FINNED RIVET A=5.0 B=17.8 RoHS: Compliant | 0 |
|
$0.4320 / $0.7300 | Order Now |
DISTI #
71255206
|
RS | FINNED RIVET A=5.0 B=17.8 | Essentra Components 167006000002 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4320 / $0.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$0.3510 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range 1.5 - 12.2 mm (0.059 - 0.480 in) RoHS: Compliant | 0 |
|
$0.3493 / $0.5173 | Buy Now |
DISTI #
RIC167006000002
|
DB Roberts | FINNED RIVET A=5.0 B=17.8 | 0 |
|
RFQ |