Part Details for 167003500002 by Essentra Components
Overview of 167003500002 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167003500002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2740-ND
|
DigiKey | NATURAL NYLON 6/6 FIR TREE RIVET Min Qty: 1 Lead time: 10 Weeks Container: Bag |
623 In Stock |
|
$0.1089 / $0.2200 | Buy Now |
DISTI #
144-167003500002
|
Mouser Electronics | Screws & Fasteners FINNED RIVET A=4.8 B=11.1 RoHS: Compliant | 0 |
|
$0.2390 / $0.2500 | Order Now |
DISTI #
71255198
|
RS | FINNED RIVET A=4.8 B=11.1 | Essentra Components 167003500002 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3240 / $0.3520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.2630 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4.8 mm (0.189 in) - Compatible Panel Thickness Range 0.9 - 5.3 mm (0.035 - 0.209 in) RoHS: Compliant | 0 |
|
$0.2548 / $0.3781 | Buy Now |
DISTI #
RIC167003500002
|
DB Roberts | FINNED RIVET A4.8 B11.1 | 0 |
|
RFQ |