Part Details for 167002500002 by Essentra Components
Overview of 167002500002 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 167002500002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2736-ND
|
DigiKey | NATURAL NYLON 6/6 FIR TREE RIVET Min Qty: 1 Lead time: 10 Weeks Container: Bag |
156 In Stock |
|
$0.2712 / $0.5600 | Buy Now |
DISTI #
144-167002500002
|
Mouser Electronics | Screws & Fasteners FINNED RIVET A=3.0 B=17 RoHS: Compliant | 0 |
|
$0.2650 / $0.4800 | Order Now |
DISTI #
71255192
|
RS | FINNED RIVET A=3.0 B=17 | Essentra Components 167002500002 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2640 / $0.2870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.2140 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 3 mm (0.118 in) - Compatible Panel Thickness Range 4 - 12 mm (0.157 - 0.472 in) RoHS: Compliant | 0 |
|
$0.2160 / $0.3284 | Buy Now |
DISTI #
RIC167002500002
|
DB Roberts | FINNED RIVET A=3.0 B=17 | 0 |
|
RFQ |
Part Details for 167002500002
167002500002 CAD Models
167002500002 Part Data Attributes
|
167002500002
Essentra Components
Buy Now
|
Compare Parts:
167002500002
Essentra Components
|
Samacsys Manufacturer | Essentra Components |