Part Details for 166P18 by Hammond Manufacturing
Results Overview of 166P18 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
166P18 Information
166P18 by Hammond Manufacturing is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 166P18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6078
|
Newark | Transformer, 18V, 90Va, 5A, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Volta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$35.9800 / $42.1400 | Buy Now |
DISTI #
HM537-ND
|
DigiKey | PWR XFMR LAMINATED 90VA CHAS MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
60 In Stock |
|
$33.6845 / $43.5200 | Buy Now |
DISTI #
546-166P18
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz., 90VA, 18 C.T., 5A RoHS: Compliant | 3 |
|
$34.1500 / $40.6000 | Buy Now |
DISTI #
70181275
|
RS | Transformer, Power, Bobbin, 1, Freq 60Hz, Pri 115VAC, Sec 18 (CT)VAC, Sec 5A | Hammond Manufacturing... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.3600 / $43.9600 | RFQ |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant |
2 In Stock 165 Factory Stock |
|
$26.8100 / $34.4900 | Buy Now |
DISTI #
56342932
|
Verical | Power Transformer 2000Vrms 90VA 5 Terminal Wire Lead Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1405 | Americas - 2 |
|
$36.1790 / $44.8370 | Buy Now |
|
Powell Electronics | POWER TX 115VAC - 18V@5A Min Qty: 1 | 109 |
|
$37.9600 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant |
2 In Stock 165 Factory Stock |
|
$26.8100 / $34.4900 | Buy Now |
Part Details for 166P18
166P18 CAD Models
166P18 Part Data Attributes
|
166P18
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166P18
Hammond Manufacturing
Split Bobbin Power Transformer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 66.802 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 102.362 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 5 A | |
Output Voltage 1 | 18 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 90 VA | |
Width | 63.5 mm |