Part Details for 166M72 by Hammond Manufacturing
Overview of 166M72 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166M72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4210
|
Newark | Chassis Mount Transformer, 216Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:72V, Power Rating:216Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:3A Rohs Compliant: Yes |Hammond 166M72 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$62.2900 / $74.0000 | Buy Now |
DISTI #
3937-166M72-ND
|
DigiKey | PWR XFMR LAMINATED 216VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
16 In Stock |
|
$113.4910 / $132.6900 | Buy Now |
DISTI #
HM4435-ND
|
DigiKey | PWR XFMR LAMINATED 216VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$59.8930 / $71.8700 | Buy Now |
DISTI #
546-166M72
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 216VA, 72 C.T., 3A RoHS: Compliant | 1 |
|
$59.8900 / $71.7400 | Buy Now |
DISTI #
70317111
|
RS | filament and low voltage rectifier/open transformer | Hammond Manufacturing 166M72 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.5900 / $83.4300 | RFQ |
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 24 Factory Stock |
|
$61.4900 / $83.5100 | Buy Now |
|
Powell Electronics | POWER TX 117V 216VA 72VCT@30A Min Qty: 1 | 16 |
|
$62.4200 / $72.9800 | Buy Now |
DISTI #
166M72
|
Relay Specialties | Pwr Tansformer, Laminated CoreChassis Mnt, Wire Leads, 216VASingle/Single Min Qty: 1 | 0 |
|
RFQ |
Part Details for 166M72
166M72 CAD Models
166M72 Part Data Attributes
|
166M72
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166M72
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 114.3 mm | |
Input Voltage-Nom | 117 V | |
Isolation Voltage | 2000 V | |
Length | 95.25 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 3 A | |
Output Voltage 1 | 72 V | |
Primary Rating | SINGLE 117V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 216 VA | |
Width | 90.424 mm |