There are no models available for this part yet.
Overview of 166L12B by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 166L12B by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51R4205
|
Newark | Chassis Mount Transformer, 25.2Va, Chassis Mount Transformer Type:Open-Style Low Voltage, Secondary Voltages:12.6V, Power Rating:25.2Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:2A Rohs Compliant: Yes |Hammond 166L12B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$16.6100 / $22.4700 | Buy Now | |
DISTI #
3937-166L12B-ND
|
DigiKey | PWR XFMR LAMINATED 25.2VA CHAS Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
13 In Stock |
|
Buy Now | ||
DISTI #
HM4421-ND
|
DigiKey | PWR XFMR LAMINATED 25.2VA CHAS Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$15.9706 / $21.7200 | Buy Now | |
DISTI #
546-166L12B
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 25.2VA, 12.6 C.T., 2A RoHS: Compliant | 6 |
|
$15.9700 / $21.6900 | Buy Now | |
DISTI #
70317106
|
RS | filament and low voltage rectifier/open transformer | Hammond Manufacturing 166L12B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4000 / $21.9400 | RFQ | |
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 20 Factory Stock |
|
$16.8200 / $22.2700 | Buy Now | ||
Powell Electronics | POWER TX 117VAC 12.6V@2A Min Qty: 1 | 13 |
|
$16.6400 / $19.4600 | Buy Now | ||
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 20 Factory Stock |
|
$16.8200 / $22.2700 | Buy Now |
CAD Models for 166L12B by Hammond Manufacturing
Part Data Attributes for 166L12B by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Approvals
|
CSA; UL
|
Center Tap Feature 1
|
YES
|
Center Tap Feature 2
|
NO
|
Height
|
50.8 mm
|
Input Voltage-Nom
|
117 V
|
Isolation Voltage
|
2000 V
|
Length
|
82.55 mm
|
Mounting Feature
|
CHASIS MOUNT
|
Number of Secondary Winding
|
1
|
Output Current 1
|
2 A
|
Output Voltage 1
|
12.6 V
|
Primary Rating
|
SINGLE 117V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
25.2 VA
|
Width
|
50.8 mm
|