-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
166L12 by Hammond Manufacturing is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1317
|
Newark | Bobbins Transformer, Chassis Mount Transformer Type:Open-Style Dual Bobbin, Secondary Voltages:12.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$18.3600 / $24.2200 | Buy Now |
DISTI #
HM520-ND
|
DigiKey | PWR XFMR LAMINATED 31.5VA CHAS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
33 In Stock |
|
$18.2787 / $24.3500 | Buy Now |
DISTI #
546-166L12
|
Mouser Electronics | Power Transformers Power transformer, low voltage, 115V 60 Hz., 31.5VA, 12.6 C.T., 2.5A RoHS: Compliant | 6 |
|
$15.4100 / $20.4900 | Buy Now |
DISTI #
70181262
|
RS | Transformer, Power, Config Bobbin, 1, Freq 60Hz, Pri 115VAC, Sec 12.6 (CT)VAC | Hammond Manufacturin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9000 / $24.5900 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | filament and low voltage rectifier/open transformer RoHS: Compliant | 103 Factory Stock |
|
$13.8400 / $18.1700 | Buy Now |
|
Powell Electronics | POWER TX 115VAC - 12.6V@2.5A Min Qty: 1 | 71 |
|
$19.1600 | Buy Now |
|
Master Electronics | filament and low voltage rectifier/open transformer RoHS: Compliant | 103 Factory Stock |
|
$13.8400 / $18.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
166L12
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
166L12
Hammond Manufacturing
Split Bobbin Power Transformer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 50.8 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 82.55 mm | |
Mounting Feature | CHASIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2.5 A | |
Output Voltage 1 | 12.6 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 31.5 VA | |
Width | 50.8 mm |